Nuevos Conectores

HellermannTyton CTPPFR Flame Retardant Convoluted Tubings provide an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. These tubings feature a split down the side for a wire harness to insert, and can easily install convoluted tubing without removing the entire assembly. The convoluted tubings offer excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. These tubings serve to protect valuable hoses and cables. The convoluted tubings are constructed with polypropylene flame-retardant material that provides additional protection suitable for applications requiring a self-extinguishing material. These devices are also known as split loom tubing and operate at -40°C to +125°C temperature range and are for indoor use only.
-
HellermannTyton CTPPFR Flame Retardant Convoluted TubingsProvide an efficient method for routing and protecting wire harness assemblies.6/19/2026 -
Same Sky Rectangular ConnectorsFeature 2.54mm-pitch male and female headers (mating) and 1 and 2-40 pins per series.6/17/2026 -
Molex SInergy Modular High-Speed Hybrid ConnectorsSupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.6/17/2026 -
Molex OTS CP 3.3 Receptacle Cable AssembliesStandard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors.6/16/2026 -
Taoglas SMA (F) ST AdaptersProvides reliable RF interconnection for coaxial cable and antenna systems.6/15/2026 -
TE Connectivity AMPSEAL 16P Sealed On-Board Diagnostics ConnectorsDelivers dependable diagnostic connectivity in harsh environments.6/15/2026 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.6/5/2026 -
Bulgin 400 C-Type USB Buccaneer ConnectorsSupports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.6/5/2026 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.6/5/2026 -
NEUTRIK opticalCON D-Size ST Chassis ConnectorST feedthrough solution in D-size format, allowing for the easy integration of fiber connections.6/1/2026 -
Hirose Electric Conectores mezzanine BGA de bajo perfil IT18 COM-HPC®Advanced low-profile BGA mezzanine connectors for next-generation COM-HPC® embedded computing.6/1/2026 -
Mill-Max 4mm Single & Double Through-Hole Headers & SocketsFeatures machine contacts and single- and double-row designs.5/29/2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.5/26/2026 -
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.5/22/2026 -
Molex Conectores circulares MiniCircOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.5/18/2026 -
TE Connectivity Conectores sellados NTSEAL de 18 pines18-position connector that provides an easy-to-use solution for rugged applications.5/14/2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.5/13/2026 -
Amphenol Cables dieléctricos de aire con clasificación Pplenum de 1/2"Specially designed connectors are soldered-on in a controlled industrial process for reliability.5/11/2026 -
Amphenol Apollo® ConnectorsSupports high-performance interconnects designed for reliable operation in medical environments.5/8/2026 -
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.5/8/2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.5/6/2026 -
3M Shrunk Delta Ribbon ConnectorsDelivers high-density performance for apps ranging from industrial equipment to machine vision.4/30/2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.4/30/2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.4/28/2026 -
Amphenol Carcasas traseras monobloque roscadas, mecanizadas de precisión X3Designed for use with D-sub connectors and circular M38999/AS85049 backshell accessories.4/24/2026 -