Nuevos Potencia

Abracon ADCR-S03R0Q AEC-Q200 Electric Double-Layer Capacitor (EDLC) 3.0V Supercapacitors (Supercaps) deliver high energy density and low equivalent series resistance (ESR). These characteristics enable improved efficiency and higher peak current capability in automotive applications. These Abracon supercaps are available in a standard radial/can package and can operate down to -40°C. These performance features allow the ADCR-S03R0Q to provide high reliability in environments where traditional batteries cannot. These AEC-Q200 EDLC supercaps offer a longer operational lifecycle and eliminate the safety concerns associated with lithium-based batteries. The ADCR-S03R0Q is ideal for backup power and power assist in automotive applications, including electric vehicles (EV) and hybrids.
-
Abracon ADCR-S03R0Q AEC-Q200 EDLC 3.0V SupercapsOffers improved efficiency and higher peak current capability in automotive applications.6/15/2026 -
Diodes Incorporated APK43070Q Single-Chip Synchronous Buck ControllerIntegrated with a USB Type‑C® Power Delivery (PD3.1) source controller.6/9/2026 -
KEMET SCx SupercapacitorsOffers ultra-low ESR, low leakage current, high cycle life, and radial lead or snap-in designs.6/5/2026 -
TE Connectivity Filtros trifásicos FN3060Designed for 480VAC nominal operation with current ratings of 20A to 250A.6/5/2026 -
Omron S8NR IP67 Power SuppliesDelivers reliable, efficient performance in harsh industrial environments.6/4/2026 -
TDK Regulador reductor μPOL™ FS3305Easy-to-use, fully integrated, and highly efficient micro-Point-Of-Load (µPOL™) voltage regulator.6/2/2026 -
STMicroelectronics L98GD8E 8-Channel MOSFET Pre-DriverThe device is configurable for low-side, high-side, peak and hold, and H-bridge load control.5/29/2026 -
CUI Inc DDP1-D DC-DC ConvertersOffers a 1W isolated output rating and a -40°C to +105°C temperature range with derating.5/22/2026 -
Abracon ADCP-E02R7S High Capacitance SupercapacitorsOffer a non-screw mount option that simplifies mechanical design.5/22/2026 -
CUI Inc PSK-10G/PSKM-10G AC-DC Power SuppliesSupport 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption.5/22/2026 -
Schurter SCCA Coin Cell SupercapacitorsOffer a high power density and low leakage current in a very compact design.5/21/2026 -
MEAN WELL 1"x 1" 8:1 Ultra-Wide Input DC-DC ConvertersOffer four power ratings, such as 10W, 15W, 20W, and 30, and are available in a 1"x 1" package.5/21/2026 -
MEAN WELL 2"x1" 8:1 Ultra-Wide Input DC/DC ConvertersOffer 5 power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2″x1″ package.5/21/2026 -
Diodes Incorporated API21550Q Isolated Half-Bridge Gate DriverThe device offers 5V, 8V, and 12V VDD UVLO options for driving GaN, MOSFETs, and IGBT/SIC devices.5/21/2026 -
MEAN WELL NSP-1000 AC/DC Enclosed Type Power SuppliesFeature 1000W rated power with PFC function, designed for high reliability and multiple industries.5/19/2026 -
Diodes Incorporated APR3492 Dual-Channel MOSFET DriverA secondary-side MOSFET driver for synchronous rectification in LLC resonant converters.5/19/2026 -
Cincon CHM150 Input Medical Isolated DC-DC ConvertersOffer 150W output power at single output voltages of 12VDC, 15VDC, and 24VDC.5/19/2026 -
Delta Electronics DIN Eco 3-Phase DIN-Rail Power SuppliesOffers 95.5% conversion efficiency and minimizes energy loss, heat buildup, and carbon emissions.5/15/2026 -
MEAN WELL CAR01 1W SMD DC/DC ConverterAn isolated and unregulated module with an SMD package and AEC-Q compliance.5/15/2026 -
Delta Electronics PJ 2nd Generation Open Frame Power SuppliesOffer 100W and 150W models with 12V, 24V, and 48V output options.5/15/2026 -
Diodes Incorporated AP68065xQ/AP68105xQ Synchronous Buck ConvertersSuitable for automotive applications requiring specific change control.5/14/2026 -
STMicroelectronics L99MH94/L99MH92 Half-Bridge Pre-DriversThese devices are dedicated to controlling up to eight N-channel MOSFETs.5/14/2026 -
CUI Inc PTM1-S 1W Medical DC-DC Converters1W SIP isolated medical DC-DC converters offering 6000VDC isolation with a 1:1 input voltage range.5/14/2026 -
XP Power APM240 240W External Desktop AdaptersOutputs ranging from 12V to 54V and meets global medical, home healthcare, and ITE safety standards.5/11/2026 -
Texas Instruments TPS1689x 20A Stackable eFuseAn integrated high-current power management and circuit protection solution in a small package.5/11/2026 -